FAN5400UCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 114
Unit Price: 25,89000 Kč
Datasheet
20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5400UCX

DigiKey Part Number
FAN5400UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5400UCX
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Datasheet
 Datasheet
EDA/CAD Models
FAN5400UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.25A
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
6V
Interface
I2C, USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes