


FAN53745UC01X | |
|---|---|
DigiKey Part Number | 488-FAN53745UC01XTR-ND - Tape & Reel (TR) 488-FAN53745UC01XCT-ND - Cut Tape (CT) 488-FAN53745UC01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53745UC01X |
Description | BUCK REGULATOR, SYNCHRONOUS, 3.3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.9V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 3.3V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 3.33MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 6-WLCSP (1.09x0.96) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,44800 Kč | 286,20 Kč |
| 100 | 10,05170 Kč | 1 005,17 Kč |
| 250 | 9,38696 Kč | 2 346,74 Kč |
| 500 | 8,98630 Kč | 4 493,15 Kč |
| 1 000 | 8,65622 Kč | 8 656,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,24843 Kč | 24 745,29 Kč |
| 6 000 | 8,04892 Kč | 48 293,52 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


