
FAN53730UC01X | |
|---|---|
DigiKey Part Number | 488-FAN53730UC01XTR-ND - Tape & Reel (TR) 488-FAN53730UC01XCT-ND - Cut Tape (CT) 488-FAN53730UC01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53730UC01X |
Description | IC REG BUCK PROG 3A 12WLCSP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 3A 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (1.07x1.36) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53730UC02X | onsemi | 2 173 | 488-FAN53730UC02XCT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,01650 Kč | 901,65 Kč |
| 250 | 8,40760 Kč | 2 101,90 Kč |
| 500 | 8,04056 Kč | 4 020,28 Kč |
| 1 000 | 7,73818 Kč | 7 738,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15024 Kč | 21 450,72 Kč |
| 6 000 | 6,97277 Kč | 41 836,62 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

