Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53611AUC12X

DigiKey Part Number
FAN53611AUC12XTR-ND - Tape & Reel (TR)
FAN53611AUC12XCT-ND - Cut Tape (CT)
FAN53611AUC12XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53611AUC12X
Description
IC REG BUCK 1.2V 1A 6WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53611AUC12X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.23x0.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 462
Factory Stock: 183 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,00800 Kč170,08 Kč
2515,37880 Kč384,47 Kč
10013,56890 Kč1 356,89 Kč
25012,70800 Kč3 177,00 Kč
50012,18850 Kč6 094,25 Kč
1 00011,89978 Kč11 899,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,90545 Kč32 716,35 Kč
6 00010,65453 Kč63 927,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč