Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53601UC182X

DigiKey Part Number
FAN53601UC182XTR-ND - Tape & Reel (TR)
FAN53601UC182XCT-ND - Cut Tape (CT)
FAN53601UC182XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53601UC182X
Description
IC REG BUCK 1.82V 600MA 6WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53601UC182X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.23x0.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,37600 Kč133,76 Kč
2512,05280 Kč301,32 Kč
10010,58930 Kč1 058,93 Kč
2509,89004 Kč2 472,51 Kč
5009,46968 Kč4 734,84 Kč
1 0009,14652 Kč9 146,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,44169 Kč25 325,07 Kč
6 0008,23829 Kč49 429,74 Kč
9 0008,13647 Kč73 228,23 Kč
15 0008,02360 Kč120 354,00 Kč
21 0007,95767 Kč167 111,07 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč