
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.23V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-WLCSP (1.96x1.56) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 29232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 544 | 11,47053 Kč | 6 239,97 Kč |
| Unit Price without VAT: | 11,47053 Kč |
|---|---|
| Unit Price with VAT: | 13,87934 Kč |

