Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555UC01X

DigiKey Part Number
FAN53555UC01XTR-ND - Tape & Reel (TR)
FAN53555UC01XCT-ND - Cut Tape (CT)
FAN53555UC01XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53555UC01X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53555UC01X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.23V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 448
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
1017,09300 Kč170,93 Kč
2515,45080 Kč386,27 Kč
10013,64460 Kč1 364,46 Kč
25012,78156 Kč3 195,39 Kč
50012,26204 Kč6 131,02 Kč
1 00011,83431 Kč11 834,31 Kč
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč