Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53526UC64X

DigiKey Part Number
488-FAN53526UC64XTR-ND - Tape & Reel (TR)
488-FAN53526UC64XCT-ND - Cut Tape (CT)
488-FAN53526UC64XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53526UC64X
Description
IC REG BUCK PROG 3A 15WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.394V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-WLCSP (2.02x1.31)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN53730UCXonsemi4 925488-FAN53730UCXCT-ND16,17000 KčMFR Recommended
FAN53526UC168Xonsemi3 000488-FAN53526UC168XCT-ND10,37770 KčParametric Equivalent
FAN53526UC88Xonsemi3 000488-FAN53526UC88XCT-ND11,29524 KčParametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,45827 Kč28 374,81 Kč
6 0009,23503 Kč55 410,18 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45827 Kč
Unit Price with VAT:11,44451 Kč