
FAN53526UC64X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC64XTR-ND - Tape & Reel (TR) 488-FAN53526UC64XCT-ND - Cut Tape (CT) 488-FAN53526UC64XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC64X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.394V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53730UCX | onsemi | 4 925 | 488-FAN53730UCXCT-ND | 236,74000 Kč | MFR Recommended |
| FAN53526UC168X | onsemi | 3 000 | 488-FAN53526UC168XCT-ND | 151,94896 Kč | Parametric Equivalent |
| FAN53526UC88X | onsemi | 3 000 | 488-FAN53526UC88XCT-ND | 165,38350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45827 Kč | 28 374,81 Kč |
| 6 000 | 9,23503 Kč | 55 410,18 Kč |
| Unit Price without VAT: | 9,45827 Kč |
|---|---|
| Unit Price with VAT: | 11,44451 Kč |

