
FAN53526UC00X | |
|---|---|
DigiKey Part Number | FAN53526UC00XOSTR-ND - Tape & Reel (TR) FAN53526UC00XOSCT-ND - Cut Tape (CT) FAN53526UC00XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC00X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 14,81400 Kč | 148,14 Kč |
| 25 | 13,36560 Kč | 334,14 Kč |
| 100 | 11,77620 Kč | 1 177,62 Kč |
| 250 | 11,01720 Kč | 2 754,30 Kč |
| 500 | 10,55904 Kč | 5 279,52 Kč |
| 1 000 | 10,18204 Kč | 10 182,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,71647 Kč | 29 149,41 Kč |
| 6 000 | 9,48858 Kč | 56 931,48 Kč |
| 9 000 | 9,37449 Kč | 84 370,41 Kč |
| 15 000 | 9,24805 Kč | 138 720,75 Kč |
| 21 000 | 9,17418 Kč | 192 657,78 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |

