
FAN4800AUM | |
|---|---|
DigiKey Part Number | FAN4800AUMTR-ND - Tape & Reel (TR) FAN4800AUMCT-ND - Cut Tape (CT) FAN4800AUMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4800AUM |
Description | IC PFC CTR AV CURR 268KHZ 16SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800AUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 240kHz ~ 268kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,53640 Kč | 488,41 Kč |
| 100 | 17,32960 Kč | 1 732,96 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63890 Kč | 7 819,45 Kč |
| 1 000 | 15,11562 Kč | 15 115,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,56304 Kč | 36 407,60 Kč |
| 5 000 | 14,23018 Kč | 71 150,90 Kč |
| 7 500 | 14,06345 Kč | 105 475,88 Kč |
| 12 500 | 13,87880 Kč | 173 485,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

