TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN431AZXA

DigiKey Part Number
FAN431AZXACT-ND - Cut Tape (CT)
FAN431AZXATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FAN431AZXA
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
FAN431AZXA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 812
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,58000 Kč25,80 Kč
252,27200 Kč56,80 Kč
1001,93290 Kč193,29 Kč
2501,77100 Kč442,75 Kč
5001,67322 Kč836,61 Kč
1 0001,59270 Kč1 592,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,07363 Kč4 147,26 Kč
4 0001,86001 Kč7 440,04 Kč
6 0001,75152 Kč10 509,12 Kč
10 0001,62992 Kč16 299,20 Kč
14 0001,55806 Kč21 812,84 Kč
20 0001,48835 Kč29 767,00 Kč
50 0001,33585 Kč66 792,50 Kč
100 0001,24836 Kč124 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč