
FAN431AZXA | |
|---|---|
DigiKey Part Number | FAN431AZXACT-ND - Cut Tape (CT) FAN431AZXATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FAN431AZXA |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN431AZXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 100 | 1,95550 Kč | 195,55 Kč |
| 250 | 1,79176 Kč | 447,94 Kč |
| 500 | 1,69284 Kč | 846,42 Kč |
| 1 000 | 1,61138 Kč | 1 611,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09795 Kč | 4 195,90 Kč |
| 4 000 | 1,88182 Kč | 7 527,28 Kč |
| 6 000 | 1,77206 Kč | 10 632,36 Kč |
| 10 000 | 1,64904 Kč | 16 490,40 Kč |
| 14 000 | 1,57633 Kč | 22 068,62 Kč |
| 20 000 | 1,50580 Kč | 30 116,00 Kč |
| 50 000 | 1,35152 Kč | 67 576,00 Kč |
| 100 000 | 1,26300 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

