
FAN4174IS5X | |
|---|---|
DigiKey Part Number | FAN4174IS5XTR-ND - Tape & Reel (TR) FAN4174IS5XCT-ND - Cut Tape (CT) FAN4174IS5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4174IS5X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN4174IS5X Models |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 33 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3.7 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 3.7 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28113FHZ-T7A | Renesas Electronics Corporation | 413 | ISL28113FHZ-T7ACT-ND | 36,54000 Kč | Similar |
| TSV321RAIYLT | STMicroelectronics | 2 401 | 497-TSV321RAIYLTCT-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,58044 Kč | 1 395,11 Kč |
| 500 | 5,32090 Kč | 2 660,45 Kč |
| 1 000 | 5,10650 Kč | 5 106,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70103 Kč | 14 103,09 Kč |
| 6 000 | 4,57533 Kč | 27 451,98 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


