
FAN3240TMX | |
|---|---|
DigiKey Part Number | FAN3240TMXTR-ND - Tape & Reel (TR) FAN3240TMXCT-ND - Cut Tape (CT) FAN3240TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3240TMX |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3240TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 1Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 26,90200 Kč | 672,55 Kč |
| 100 | 21,30890 Kč | 2 130,89 Kč |
| 250 | 18,56356 Kč | 4 640,89 Kč |
| 500 | 16,87452 Kč | 8 437,26 Kč |
| 1 000 | 15,45975 Kč | 15 459,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,04991 Kč | 37 624,78 Kč |
| 5 000 | 14,70768 Kč | 73 538,40 Kč |
| 7 500 | 14,53640 Kč | 109 023,00 Kč |
| 12 500 | 14,34652 Kč | 179 331,50 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |

