
FAN3226TMPX | |
|---|---|
DigiKey Part Number | FAN3226TMPXTR-ND - Tape & Reel (TR) FAN3226TMPXCT-ND - Cut Tape (CT) FAN3226TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3226TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3226TMPX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,86424 Kč | 4 466,06 Kč |
| 500 | 17,17384 Kč | 8 586,92 Kč |
| 1 000 | 17,00166 Kč | 17 001,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,44018 Kč | 46 320,54 Kč |
| 6 000 | 15,10663 Kč | 90 639,78 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






