
FAN3224CMX | |
|---|---|
DigiKey Part Number | FAN3224CMXTR-ND - Tape & Reel (TR) FAN3224CMXCT-ND - Cut Tape (CT) FAN3224CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 100 | 25,04220 Kč | 2 504,22 Kč |
| 250 | 23,60344 Kč | 5 900,86 Kč |
| 500 | 22,73622 Kč | 11 368,11 Kč |
| 1 000 | 22,02249 Kč | 22 022,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,26930 Kč | 53 173,25 Kč |
| 5 000 | 20,81528 Kč | 104 076,40 Kč |
| 7 500 | 20,58789 Kč | 154 409,18 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



