Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3122CMX-F085

DigiKey Part Number
FAN3122CMX-F085TR-ND - Tape & Reel (TR)
FAN3122CMX-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN3122CMX-F085
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3122CMX-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10.6A, 11.4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
23ns, 19ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,42400 Kč354,24 Kč
2532,32840 Kč808,21 Kč
10028,92050 Kč2 892,05 Kč
25027,29740 Kč6 824,35 Kč
50026,31890 Kč13 159,45 Kč
1 00025,51341 Kč25 513,41 Kč
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč