
FAN3121TMPX | |
|---|---|
DigiKey Part Number | FAN3121TMPXTR-ND - Tape & Reel (TR) FAN3121TMPXCT-ND - Cut Tape (CT) FAN3121TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3121TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3121TMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 37,38500 Kč | 373,85 Kč |
| 25 | 31,69280 Kč | 792,32 Kč |
| 100 | 25,26210 Kč | 2 526,21 Kč |
| 250 | 22,10336 Kč | 5 525,84 Kč |
| 500 | 20,16126 Kč | 10 080,63 Kč |
| 1 000 | 18,53389 Kč | 18 533,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,47980 Kč | 55 439,40 Kč |
| 6 000 | 18,09318 Kč | 108 559,08 Kč |
| 9 000 | 17,89963 Kč | 161 096,67 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |


