Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN1100-F085

DigiKey Part Number
FAN1100-F085TR-ND - Tape & Reel (TR)
FAN1100-F085CT-ND - Cut Tape (CT)
FAN1100-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN1100-F085
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
4V ~ 28V
Logic Voltage - VIL, VIH
1.2V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1030,02700 Kč300,27 Kč
10020,40380 Kč2 040,38 Kč
50016,28352 Kč8 141,76 Kč
1 00015,69391 Kč15 693,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,52599 Kč33 814,97 Kč
5 00012,82188 Kč64 109,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč