
FAM65V05DF1 | |
|---|---|
DigiKey Part Number | FAM65V05DF1-ND |
Manufacturer | |
Manufacturer Product Number | FAM65V05DF1 |
Description | IGBT IPM 650V 50A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 650 V 50 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | FAM65V05DF1 Models |
Category | Current 50 A |
Manufacturer onsemi | Voltage 650 V |
Series | Voltage - Isolation 2500Vrms |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 27-PowerDIP Module, Offset Leads |
Configuration 3 Phase | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAM65V05DF1 | Rochester Electronics, LLC | 11 655 | 2156-FAM65V05DF1-ND | 980,39667 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,99000 Kč | 1 097,99 Kč |
| Unit Price without VAT: | 1 097,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,56790 Kč |

