Power Driver Module MOSFET Half Bridge 650 V 33 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET Half Bridge 650 V 33 A
FAM65HR51DS2

FAM65HR51DS2

DigiKey Part Number
FAM65HR51DS2-ND
Manufacturer
Manufacturer Product Number
FAM65HR51DS2
Description
POWER MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 33 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
33 A
Manufacturer
onsemi
Voltage
650 V
Packaging
Tube
Voltage - Isolation
5000Vrms
Part Status
Active
Mounting Type
Through Hole
Type
MOSFET
Base Product Number
Configuration
Half Bridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
140,34000 $40,34 $
7227,34500 $1 968,84 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,34000 $
Unit Price with VAT:48,81140 $