
FAD3171MXA | |
|---|---|
DigiKey Part Number | 488-FAD3171MXATR-ND - Tape & Reel (TR) 488-FAD3171MXACT-ND - Cut Tape (CT) 488-FAD3171MXADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD3171MXA |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Input Type Non-Inverting |
Manufacturer onsemi | High Side Voltage - Max (Bootstrap) 110 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 15ns, 10ns |
Part Status Active | Operating Temperature 150°C (TJ) |
Driven Configuration High-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 6V ~ 18V | Supplier Device Package 8-SOIC |
Current - Peak Output (Source, Sink) 2.5A, 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 70,44400 Kč | 1 761,10 Kč |
| 100 | 63,83180 Kč | 6 383,18 Kč |
| 250 | 62,64796 Kč | 15 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,56793 Kč | 138 919,82 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

