
ESDM3031MXT5G | |
|---|---|
DigiKey Part Number | ESDM3031MXT5GOSTR-ND - Tape & Reel (TR) ESDM3031MXT5GOSCT-ND - Cut Tape (CT) ESDM3031MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM3031MXT5G |
Description | TVS DIODE 3.3VWM 8VC 2X3DFN |
Customer Reference | |
Detailed Description | 8V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66040 Kč | 266,04 Kč |
| 500 | 1,96458 Kč | 982,29 Kč |
| 1 000 | 1,73926 Kč | 1 739,26 Kč |
| 2 000 | 1,54892 Kč | 3 097,84 Kč |
| 5 000 | 1,34253 Kč | 6 712,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 500 | 1,81926 Kč | 909,63 Kč |
| 1 000 | 1,61034 Kč | 1 610,34 Kč |
| 2 000 | 1,43417 Kč | 2 868,34 Kč |
| 5 000 | 1,24308 Kč | 6 215,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


