
ESDM1051MX4T5G | |
|---|---|
DigiKey Part Number | 488-ESDM1051MX4T5GTR-ND - Tape & Reel (TR) 488-ESDM1051MX4T5GCT-ND - Cut Tape (CT) 488-ESDM1051MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM1051MX4T5G |
Description | TVS DIODE 5.5VWM 10VC 2X4DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 12.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 12.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| 2 000 | 0,94491 Kč | 1 889,82 Kč |
| 5 000 | 0,90291 Kč | 4 514,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73493 Kč | 7 349,30 Kč |
| 20 000 | 0,71526 Kč | 14 305,20 Kč |
| 30 000 | 0,65619 Kč | 19 685,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

