
ESD8551N2T5G | |
|---|---|
DigiKey Part Number | 488-ESD8551N2T5GTR-ND - Tape & Reel (TR) 488-ESD8551N2T5GCT-ND - Cut Tape (CT) 488-ESD8551N2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8551N2T5G |
Description | TVS DIODE 3.3VWM 16VC 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8551N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,18758 Kč | 1 093,79 Kč |
| 1 000 | 1,94190 Kč | 1 941,90 Kč |
| 2 000 | 1,73475 Kč | 3 469,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,41317 Kč | 11 305,36 Kč |
| 16 000 | 1,28946 Kč | 20 631,36 Kč |
| 24 000 | 1,22640 Kč | 29 433,60 Kč |
| 40 000 | 1,15555 Kč | 46 222,00 Kč |
| 56 000 | 1,11358 Kč | 62 360,48 Kč |
| 80 000 | 1,07280 Kč | 85 824,00 Kč |
| 200 000 | 1,02365 Kč | 204 730,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


