
ESD7321MUT5G | |
|---|---|
DigiKey Part Number | 488-ESD7321MUT5GTR-ND - Tape & Reel (TR) 488-ESD7321MUT5GCT-ND - Cut Tape (CT) 488-ESD7321MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7321MUT5G |
Description | TVS DIODE 7VWM 18VC 2X3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 8A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 6,70000 Kč | 67,00 Kč |
| 100 | 4,01560 Kč | 401,56 Kč |
| 500 | 3,43300 Kč | 1 716,50 Kč |
| 1 000 | 2,26016 Kč | 2 260,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84653 Kč | 18 465,30 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |



