EMZ1DXV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10 500
Unit Price: 8,82000 Kč
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 100mA 180MHz, 140MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZ1DXV6T1

DigiKey Part Number
EMZ1DXV6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMZ1DXV6T1
Description
TRANS NPN/PNP 60V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 100mA 180MHz, 140MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMZ1DXV6T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Frequency - Transition
180MHz, 140MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BVN,115Nexperia USA Inc.10 5001727-4852-1-ND8,82000 KčSimilar
Obsolete
Marketplace Stock: 121 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

121 000In Stock
Ships from Rochester Electronics, LLC