
EGP20J | |
|---|---|
DigiKey Part Number | EGP20JTR-ND - Tape & Reel (TR) EGP20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20J |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 10,79900 Kč | 107,99 Kč |
| 100 | 8,66000 Kč | 866,00 Kč |
| 500 | 6,67664 Kč | 3 338,32 Kč |
| 1 000 | 6,03756 Kč | 6 037,56 Kč |
| 2 000 | 5,49963 Kč | 10 999,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,48597 Kč | 17 943,88 Kč |
| 8 000 | 4,27841 Kč | 34 227,28 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

