
EGP20G | |
|---|---|
DigiKey Part Number | EGP20GTR-ND - Tape & Reel (TR) EGP20GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 500 | 8,30134 Kč | 4 150,67 Kč |
| 1 000 | 7,52568 Kč | 7 525,68 Kč |
| 2 000 | 6,87296 Kč | 13 745,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,85550 Kč | 23 422,00 Kč |
| 8 000 | 5,42806 Kč | 43 424,48 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

