Diode 400 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20G

DigiKey Part Number
EGP20GTR-ND - Tape & Reel (TR)
EGP20GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP20G
Description
DIODE STANDARD 400V 2A DO15
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
EGP20G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,31500 Kč163,15 Kč
10010,70900 Kč1 070,90 Kč
5008,30134 Kč4 150,67 Kč
1 0007,52568 Kč7 525,68 Kč
2 0006,87296 Kč13 745,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,85550 Kč23 422,00 Kč
8 0005,42806 Kč43 424,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč