
EGP20D | |
|---|---|
DigiKey Part Number | EGP20DFSTR-ND - Tape & Reel (TR) EGP20DFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20D |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 100 | 10,74630 Kč | 1 074,63 Kč |
| 500 | 8,35986 Kč | 4 179,93 Kč |
| 1 000 | 7,59128 Kč | 7 591,28 Kč |
| 2 000 | 6,95233 Kč | 13 904,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,98901 Kč | 23 956,04 Kč |
| 8 000 | 5,68004 Kč | 45 440,32 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |

