Diode 100 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20B

DigiKey Part Number
EGP20BTR-ND - Tape & Reel (TR)
EGP20BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP20B
Description
DIODE STANDARD 100V 2A DO15
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
EGP20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1011,68300 Kč116,83 Kč
1008,83470 Kč883,47 Kč
5006,81684 Kč3 408,42 Kč
1 0006,16681 Kč6 166,81 Kč
2 0005,61951 Kč11 239,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,08126 Kč20 325,04 Kč
8 0004,77943 Kč38 235,44 Kč
12 0004,39156 Kč52 698,72 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč