
EGP20B | |
|---|---|
DigiKey Part Number | EGP20BTR-ND - Tape & Reel (TR) EGP20BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20B |
Description | DIODE STANDARD 100V 2A DO15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,51840 Kč | 951,84 Kč |
| 500 | 7,34426 Kč | 3 672,13 Kč |
| 1 000 | 6,64377 Kč | 6 643,77 Kč |
| 2 000 | 6,05415 Kč | 12 108,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,14640 Kč | 20 585,60 Kč |
| 8 000 | 4,76022 Kč | 38 081,76 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

