
EGP10K | |
|---|---|
DigiKey Part Number | EGP10KTR-ND - Tape & Reel (TR) EGP10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10K |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | EGP10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 5,00800 Kč | 500,80 Kč |
| 500 | 3,78468 Kč | 1 892,34 Kč |
| 1 000 | 3,28724 Kč | 3 287,24 Kč |
| 2 000 | 3,05647 Kč | 6 112,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,48133 Kč | 12 406,65 Kč |
| 10 000 | 2,39377 Kč | 23 937,70 Kč |
| 15 000 | 2,35899 Kč | 35 384,85 Kč |
| 25 000 | 2,30421 Kč | 57 605,25 Kč |
| 35 000 | 2,08405 Kč | 72 941,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

