
EGP10G | |
|---|---|
DigiKey Part Number | EGP10GTR-ND - Tape & Reel (TR) EGP10GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10G |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,00540 Kč | 600,54 Kč |
| 500 | 4,55446 Kč | 2 277,23 Kč |
| 1 000 | 4,08642 Kč | 4 086,42 Kč |
| 2 000 | 3,69198 Kč | 7 383,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02300 Kč | 15 115,00 Kč |
| 10 000 | 2,77843 Kč | 27 784,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


