
EGP10B | |
|---|---|
DigiKey Part Number | EGP10BTR-ND - Tape & Reel (TR) EGP10BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10B |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | EGP10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 500 | 6,99444 Kč | 3 497,22 Kč |
| 1 000 | 6,32208 Kč | 6 322,08 Kč |
| 2 000 | 5,75587 Kč | 11 511,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,76214 Kč | 23 810,70 Kč |
| 10 000 | 4,41143 Kč | 44 114,30 Kč |
| 15 000 | 4,23278 Kč | 63 491,70 Kč |
| 25 000 | 4,12086 Kč | 103 021,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


