
EGF1D | |
|---|---|
DigiKey Part Number | EGF1DFSTR-ND - Tape & Reel (TR) EGF1DFSCT-ND - Cut Tape (CT) EGF1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1D Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95430 Kč | 795,43 Kč |
| 500 | 6,09648 Kč | 3 048,24 Kč |
| 1 000 | 5,49772 Kč | 5 497,72 Kč |
| 2 000 | 4,99364 Kč | 9 987,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,92920 Kč | 29 469,00 Kč |
| 15 000 | 3,64697 Kč | 54 704,55 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

