
EGF1B | |
|---|---|
DigiKey Part Number | EGF1BTR-ND - Tape & Reel (TR) EGF1BCT-ND - Cut Tape (CT) EGF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 100 | 9,75780 Kč | 975,78 Kč |
| 500 | 7,53702 Kč | 3 768,51 Kč |
| 1 000 | 6,82099 Kč | 6 820,99 Kč |
| 2 000 | 6,21867 Kč | 12 437,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,92812 Kč | 36 960,90 Kč |
| 15 000 | 4,59103 Kč | 68 865,45 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

