
EFC6612R-TF | |
|---|---|
DigiKey Part Number | 488-EFC6612R-TFTR-ND - Tape & Reel (TR) 488-EFC6612R-TFCT-ND - Cut Tape (CT) 488-EFC6612R-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC6612R-TF |
Description | MOSFET 2N-CH 20V 23A 6CSP |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-CSP (1.77x3.54) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-CSP (1.77x3.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 100 | 14,37310 Kč | 1 437,31 Kč |
| 500 | 11,27760 Kč | 5 638,80 Kč |
| 1 000 | 10,28104 Kč | 10 281,04 Kč |
| 2 000 | 9,44270 Kč | 18 885,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,97714 Kč | 39 885,70 Kč |
| 10 000 | 7,54616 Kč | 75 461,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



