
ECH8693R-TL-W | |
|---|---|
DigiKey Part Number | ECH8693R-TL-WOSTR-ND - Tape & Reel (TR) ECH8693R-TL-WOSCT-ND - Cut Tape (CT) ECH8693R-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8693R-TL-W |
Description | MOSFET 2N-CH 24V 14A SOT28 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 14A 1.4W Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
EDA/CAD Models | ECH8693R-TL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 14A | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/ECH8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 100 | 8,82210 Kč | 882,21 Kč |
| 500 | 6,80714 Kč | 3 403,57 Kč |
| 1 000 | 6,15776 Kč | 6 157,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33260 Kč | 15 997,80 Kč |
| 6 000 | 4,91704 Kč | 29 502,24 Kč |
| 9 000 | 4,70535 Kč | 42 348,15 Kč |
| 15 000 | 4,46755 Kč | 67 013,25 Kč |
| 21 000 | 4,38366 Kč | 92 056,86 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


