


ECH8310-TL-H | |
|---|---|
DigiKey Part Number | ECH8310-TL-HOSTR-ND - Tape & Reel (TR) ECH8310-TL-HOSCT-ND - Cut Tape (CT) ECH8310-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8310-TL-H |
Description | MOSFET P-CH 30V 9A 8ECH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 1.5W (Ta) Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8310-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 100 | 12,75110 Kč | 1 275,11 Kč |
| 500 | 9,95808 Kč | 4 979,04 Kč |
| 1 000 | 9,05942 Kč | 9 059,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,39981 Kč | 22 199,43 Kč |
| 6 000 | 6,86282 Kč | 41 176,92 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


