
DTC144TET1G | |
|---|---|
DigiKey Part Number | 488-DTC144TET1GTR-ND - Tape & Reel (TR) 488-DTC144TET1GCT-ND - Cut Tape (CT) 488-DTC144TET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 100 | 1,46610 Kč | 146,61 Kč |
| 500 | 1,06530 Kč | 532,65 Kč |
| 1 000 | 0,93537 Kč | 935,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72598 Kč | 2 177,94 Kč |
| 6 000 | 0,64683 Kč | 3 880,98 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

