
DTA143TET1G | |
|---|---|
DigiKey Part Number | 488-DTA143TET1GTR-ND - Tape & Reel (TR) 488-DTA143TET1GCT-ND - Cut Tape (CT) 488-DTA143TET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143TET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37940 Kč | 137,94 Kč |
| 500 | 1,00284 Kč | 501,42 Kč |
| 1 000 | 0,88051 Kč | 880,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72426 Kč | 2 172,78 Kč |
| 6 000 | 0,64530 Kč | 3 871,80 Kč |
| 9 000 | 0,60499 Kč | 5 444,91 Kč |
| 15 000 | 0,55964 Kč | 8 394,60 Kč |
| 21 000 | 0,53276 Kč | 11 187,96 Kč |
| 30 000 | 0,50661 Kč | 15 198,30 Kč |
| 75 000 | 0,44918 Kč | 33 688,50 Kč |
| 150 000 | 0,41367 Kč | 62 050,50 Kč |
| 300 000 | 0,38381 Kč | 115 143,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

