
DTA124XM3T5G | |
|---|---|
DigiKey Part Number | 488-DTA124XM3T5GTR-ND - Tape & Reel (TR) 488-DTA124XM3T5GCT-ND - Cut Tape (CT) 488-DTA124XM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,34970 Kč | 234,97 Kč |
| 500 | 1,72940 Kč | 864,70 Kč |
| 1 000 | 1,52865 Kč | 1 528,65 Kč |
| 2 000 | 1,35899 Kč | 2 717,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,03352 Kč | 8 268,16 Kč |
| 16 000 | 0,93785 Kč | 15 005,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

