
DTA123EM3T5G | |
|---|---|
DigiKey Part Number | DTA123EM3T5GOSTR-ND - Tape & Reel (TR) DTA123EM3T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DTA123EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EM3T5G Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 260 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SOT-723 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,96722 Kč | 7 737,76 Kč |
| 16 000 | 0,87665 Kč | 14 026,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

