Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115EM3T5G

DigiKey Part Number
488-DTA115EM3T5GTR-ND - Tape & Reel (TR)
488-DTA115EM3T5GCT-ND - Cut Tape (CT)
488-DTA115EM3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA115EM3T5G
Description
TRANS PREBIAS PNP 50V SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTA115EM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,29700 Kč32,97 Kč
1002,04940 Kč204,94 Kč
5001,50346 Kč751,73 Kč
1 0001,32602 Kč1 326,02 Kč
2 0001,17631 Kč2 352,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,89026 Kč7 122,08 Kč
16 0000,80572 Kč12 891,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč