
DTA115EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTA115EM3T5GTR-ND - Tape & Reel (TR) 488-DTA115EM3T5GCT-ND - Cut Tape (CT) 488-DTA115EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA115EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 100 | 1,93870 Kč | 193,87 Kč |
| 500 | 1,42172 Kč | 710,86 Kč |
| 1 000 | 1,25416 Kč | 1 254,16 Kč |
| 2 000 | 1,11250 Kč | 2 225,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89247 Kč | 7 139,76 Kč |
| 16 000 | 0,80772 Kč | 12 923,52 Kč |
| 24 000 | 0,76451 Kč | 18 348,24 Kč |
| 40 000 | 0,71594 Kč | 28 637,60 Kč |
| 56 000 | 0,68717 Kč | 38 481,52 Kč |
| 80 000 | 0,65920 Kč | 52 736,00 Kč |
| 200 000 | 0,59781 Kč | 119 562,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

