Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2080

DigiKey Part Number
DFB2080-ND
Manufacturer
Manufacturer Product Number
DFB2080
Description
BRIDGE RECT 1P 800V 20A TS-6P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1545,12800 Kč676,92 Kč
10533,52895 Kč3 520,54 Kč
51027,47235 Kč14 010,90 Kč
1 00525,52260 Kč25 650,21 Kč
2 01024,11685 Kč48 474,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč