16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
SC70, SOT−323, 419−04

DF3A6.8FUT1G

DigiKey Part Number
DF3A6.8FUT1GOSTR-ND - Tape & Reel (TR)
DF3A6.8FUT1GOSCT-ND - Cut Tape (CT)
DF3A6.8FUT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.8FUT1G
Description
TVS DIODE 5VWM 16VC SC703
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8FUT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,64800 Kč56,48 Kč
1003,35970 Kč335,97 Kč
5002,66674 Kč1 333,37 Kč
1 0002,05780 Kč2 057,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74283 Kč5 228,49 Kč
6 0001,70798 Kč10 247,88 Kč
9 0001,51872 Kč13 668,48 Kč
15 0001,38059 Kč20 708,85 Kč
21 0001,35962 Kč28 552,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč